Technical data
Type | Axis, corrugated |
---|---|
Axle mount | 6 mm |
Height | 19.2 mm |
(Ø) | 25.3 mm |
Dim | (Ø x H) 25.3 mm x 19.2 mm |
Colour | Black |
Material | Plastic |
Content | 1 pc(s) |
Type | CL172877B |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Cliff CL172877B Knob K12 Black 6mm Spl
- Warranty: 24 months
- Manufacturer: Cliff
Comments
Cap-please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons