Technical data
Features | + hand |
---|---|
Colour | Black |
(Ø) | 12 mm |
Dim | (Ø) 12 mm |
Suitable for button diameter | 10 mm |
Suitable for | K88 pushbutton |
Content | 1 pc(s) |
Type | CL177901A |
RoHS-compliant | Yes |
Product type | Cover |
Documents & Downloads
Cap for series K88
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components