Technical data
Axle mount | 6 mm |
---|---|
Height | 13.5 mm |
(Ø) | 39.6 mm |
Dim | (Ø x H) 39.6 mm x 13.5 mm |
Colour | Grey |
Material | Plastic |
Content | 1 pc(s) |
Type | CL71650A |
RoHS-compliant | Yes |
Weight | 50 g |
Product type | Encoder button |
---|
Documents & Downloads
Cliff CL71650A Encoder Knob K18 50Gp Grey 6mm Spl
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons