Technical data
Axle mount | 4 mm |
---|---|
Length | 23 mm |
Width | 11 mm |
Height | 11 mm |
Dim | (L x W x H) 23 x 11 x 11 mm |
Colour | Green |
Material | Plastic |
Content | 1 pc(s) |
Type | CP3270 |
RoHS-compliant | Yes |
Product type | Slider |
---|
Documents & Downloads
Cliff CP3270 Slider Knob Cs/1A Green (For 4mm Shaft)
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons