Technical data
Axle mount | 4 mm |
---|---|
Length | 27 mm |
Width | 16 mm |
Height | 7 mm |
Dim | (L x W x H) 27 x 16 x 7 mm |
Colour | Black |
Material | Plastic |
Content | 1 pc(s) |
Type | CP33350 |
RoHS-compliant | Yes |
Product type | Slider |
---|
Documents & Downloads
Slider button CS 9
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons