Technical data
Axle mount | 4 mm , 6 mm |
---|---|
Height | 8 mm |
(Ø) | 8 mm |
Dim | (Ø x H) 8 mm x 8 mm |
Colour | Grey |
Material | Plastic |
Content | 1 pc(s) |
Type | CP3410 |
RoHS-compliant | Yes |
Product type | Push button |
Documents & Downloads
Cliff CP3410 Button Button Grey Cs/11
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons