Technical data
Type | Snap-on |
---|---|
Axle mount | 6 mm |
Height | 15.1 mm |
(Ø) | 25.4 mm |
Dim | (Ø x H) 25.4 mm x 15.1 mm |
Colour | Black |
Material | Plastic |
Content | 1 pc(s) |
Type | FC1601 |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Cliff FC1601 Knob Blk K1C 6mm Spl
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons