Technical data
Type | Axis, corrugated |
---|---|
Axle mount | 6 mm |
Height | 15 mm |
(Ø) | 15 mm |
Dim | (Ø x H) 15 mm x 15 mm |
Colour | Black |
Material | Plastic , Aluminium |
Content | 1 pc(s) |
Type | FC7223 |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Cliff FC7223 Knob Km15B Ml 6mm Spl
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons