Technical data
Type | Axis, corrugated |
---|---|
Axle mount | 6 mm |
Height | 16 mm |
(Ø) | 15 mm |
Dim | (Ø x H) 15 mm x 16 mm |
Colour | Black |
Material | Plastic , Aluminium |
Content | 1 pc(s) |
Type | FC7230 |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
Cliff FC7230 Kmr-15 Knob Blk Md 6mm Spl-18T
- Warranty: 24 months
- Manufacturer: Cliff
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons