Clinometer 700444 700444 Print 1 maker, 1 breaker

  • Item no.: 700444
  • Manufacturer no.: 700444
  • EAN: 2050000215773

This switch is fully recyclable and contains no chemical substances. It has a long lifetime and is hermetically sealed.

  • Warranty: 24 months
  • Item no.: 700444
  • Manufacturer no.: 700444
  • EAN: 2050000215773

This switch is fully recyclable and contains no chemical substances. It has a long lifetime and is hermetically sealed.

  • Warranty: 24 months
Type 700444
Contact type 1 maker , 1 breaker
Switching voltage 60 V DC/AC
Switching current (max.) 0.25 A
Power
3 W
Connector Print
Min. temperature -40 °C
Max. temperature +150 °C
Length 22 mm
(Ø) 4.7 mm
RoHS-compliant Yes
Type On/Off
Switching capacity
Max 3 W
Switching voltage
Max 60 V/AC/DC
Switching current
Max 250 mA
Product type Clinometer

Technical data

Type 700444
Contact type 1 maker , 1 breaker
Switching voltage 60 V DC/AC
Switching current (max.) 0.25 A
Power
3 W
Connector Print
Min. temperature -40 °C
Max. temperature +150 °C
Length 22 mm
(Ø) 4.7 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Angle & Tilt Sensors