club3D DisplayPort Adapter [1x DisplayPort plug - 1x HDMI plug] Black

  • Item no.: 1997868
  • Manufacturer no.: CAC-1180
  • EAN: 8719214470869

The Club 3D CAC-1182 is a DisplayPort™ 1.4 to HDMI™ 2.0b signal converter cable. It supports HDR video quality for the playback of Deep Color media content. The DisplayPort™ receiver supports up to 5.4 Gbps per track over 4 tracks. The HDMI™ output i…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1997868
  • Manufacturer no.: CAC-1180
  • EAN: 8719214470869

The Club 3D CAC-1182 is a DisplayPort™ 1.4 to HDMI™ 2.0b signal converter cable. It supports HDR video quality for the playback of Deep Color media content. The DisplayPort™ receiver supports up to 5.4 Gbps per track over 4 tracks. The HDMI™ output i…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Colour Black
Shielding Partial shielding
Connector type straight
AWG
32
Cable use TV/monitor
type Adapter
Cable type Mini DisplayPort 1.4
Core material
Copper
Video resolution 4096 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Colour Black
Shielding Partial shielding
Connector type straight
AWG
32
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters