club3D DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black

  • Item no.: 1997859
  • Manufacturer no.: CAC-2070
  • EAN: 8719214470975

The Club 3D CAC-2070 is an active HDMI™ 2.0 signal converter. The DisplayPort™ 1.2 to HDMI™ 2.0 4K 60Hz active adapter is the simplest solution for connecting your DisplayPort™ 1.2 Game PC or laptop to an HDMI™ 4K UHD TV, monitor or projector. The ad…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1997859
  • Manufacturer no.: CAC-2070
  • EAN: 8719214470975

The Club 3D CAC-2070 is an active HDMI™ 2.0 signal converter. The DisplayPort™ 1.2 to HDMI™ 2.0 4K 60Hz active adapter is the simplest solution for connecting your DisplayPort™ 1.2 Game PC or laptop to an HDMI™ 4K UHD TV, monitor or projector. The ad…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Supports AMD HD5xxx, Nvidia® Maxwell, Intel® Haswell HD5xxx Graphics and later. Not for older architectures
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Shielding Partial shielding
Connector type straight
AWG
30
Cable use TV/monitor
type Adapter
Video resolution 4096 x 2160 p
Product type TV/monitor Adapter

Technical data

  • Supports AMD HD5xxx, Nvidia® Maxwell, Intel® Haswell HD5xxx Graphics and later. Not for older architectures
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Shielding Partial shielding
Connector type straight
AWG
30
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters