club3D DisplayPort Adapter [1x DisplayPort plug - 4x DisplayPort socket] Black
The Club3D SenseVision MST Hubs use Multi Stream Transport, a unique DisplayPort™ 1.2 function that allows multiple independant, uncompressed display and audio streams to be transported over a single cable to support protected content and powerful ap…
- Warranty: 24 months
- Manufacturer: club3D
The Club3D SenseVision MST Hubs use Multi Stream Transport, a unique DisplayPort™ 1.2 function that allows multiple independant, uncompressed display and audio streams to be transported over a single cable to support protected content and powerful ap…
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 4 x |
Type B | DisplayPort socket |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Video resolution | 2560 x 1600 p |
Product type | TV/monitor Adapter |
---|
Documents & Downloads
Club 3D Multi Stream Transport (MST) Hub DisplayPort 1.2 Quad Monitor USB Powered
The Club3D SenseVision MST Hubs use Multi Stream Transport, a unique DisplayPort™ 1.2 function that allows multiple independant, uncompressed display and audio streams to be transported over a single cable to support protected content and powerful applications such as 3D games. This allows the use of multiple monitors connected through the MST hub configuration. The Club3D MST Hubs can distribute these video streams to the connected screens.
The Club3D MST hubs do not increase the bandwidth of the DisplayPort™ 1.2 outputs, but instead enable optimum use.
This text is machine translated.
Highlights & Details
- Compatible with: DisplayPort™ v1.2a, DisplayPort™ v1.1a, VESA DDM Standard, HDCP V2.0, DisplayID and EDID V1.4
- • supports the main connection rates of 5.4 Gbps (HBR2), 2.7 Gbps (HBR), and 1.62 Gbps (RBR) from the source
- • Outputs support DisplayPort™ Dual Mode (DP++)
- • Inputs: Pixel data Depth 6/8/10/12 bits and supports output pixel format RGB444
- • supports output resolutions:
- - for Dual Monitor Setup: Up to 2x 2560X1600p @ 60Hz
- - for Tripple Monitors Setup: Up to 3x 1920x1080p @ 60Hz
- - for Quad Monitor Setup: Up to 4x 1920x1080 at 60Hz
- • supports Advanced Wide Eye™ SerDes technology, enabling high jitter performance
- • supports AMD Eyefinity™
- • Compatible with Microsoft® Surface Pro and Intel NUC platforms
- • works with AMD, Nvidia, and Intel graphics solutions
Facts
- Power supply via USB
Delivery
- • USB to micro USB cable for power
- • Quick installation guide
System Requirements
- Microsoft Windows 10/8.1
- Warranty: 24 months
- Manufacturer: club3D
Comments
Note: When using a DisplayPort™ 1.1 graphics card, the MST hub acts as a splitter and automatically mirrors your video source across all displays. Note: Some notebooks/tablets/MiniPCs have built-in graphics chips that do not support more than 3 screens in total. For more information, see the specifications for your device.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters