club3D DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 3 m Silver

  • Item no.: 1969792
  • Manufacturer no.: CAC-1060
  • EAN: 8719214471095

DisplayPort 1.4 HBR3 8K cable plug/plug 3 meters

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1969792
  • Manufacturer no.: CAC-1060
  • EAN: 8719214471095

DisplayPort 1.4 HBR3 8K cable plug/plug 3 meters

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: club3D
  • HBR3, DSC1.2, HDR
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3 m
Colour Silver
Connector type straight
AWG
28AWG
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.4
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 7680 x 4320 p
Product type TV/monitor Cable

Technical data

  • HBR3, DSC1.2, HDR
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3 m
Colour Silver
Connector type straight
AWG
28AWG
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables