club3D DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 3.00 m Black

  • Item no.: 1313650
  • Manufacturer no.: CAC-1064
  • EAN: 8717249401100

High-quality signal through display portThe display port allows you to connect your with DisplayPort supported product to a monitor or other display port supporting device. It comes with snap-in DisplayPort connectors for a safe, durable connection. …

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1313650
  • Manufacturer no.: CAC-1064
  • EAN: 8717249401100

High-quality signal through display portThe display port allows you to connect your with DisplayPort supported product to a monitor or other display port supporting device. It comes with snap-in DisplayPort connectors for a safe, durable connection. …

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Black
Shielding Shielding film
Connector type straight
AWG
30
Cable use TV/monitor
type Cable
Type Round
Halogen-free Yes
Cable type DisplayPort 1.2
Core material
Tin plated copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 3.00 m
Colour Black
Shielding Shielding film
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables