
club3D Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m Black CAC-1115 8K UHD
EAN:
Part number:
Item no:
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Club 3D Mini DisplayPort to DisplayPort 1.4 HBR3 8K 60 Hz Cable plug/plug 2 m
Highlights & Details
- Complete DisplayPort™ version 1.4 compliant, HBR 3, 32.4 Gbps
- Support for display stream compression (DSC) 1.2
- Support for Forward Error Correction
- Supports up to 32 Inline Audio Channels
- The backward compatible to the older display port standards
- Supports resolutions up to 8K@60 Hz or 2 x 4K@60Hz
- Bi-directional
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DisplayPort
- Version
Adapter cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
7680 x 4320 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
AWG 30
- Shielding
Shielding film
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1613405 club3D Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m Black CAC-1115 8K UHD
Description
The Club 3D Mini DisplayPort™ on DisplayPort™ 1.4 HBR 3 cable allows you to connect your with Mini DisplayPort™-equipped (game) PC or laptop with a (Ultra) High resolution monitor or other with DisplayPort™-equipped products. It is equipped with a locking DisplayPort™ Connector, a secure and reliable connection. Simply press the built-in locking the connector.
The soft UltraFlex coating protects the cable against bending and deformation damage.
This text is machine translated.
The soft UltraFlex coating protects the cable against bending and deformation damage.
This text is machine translated.
Hints
With use of DSC with HBR 3 transfer rates can display port 1.4 up to:
- 8 K @ 60 Hz
- 4K at 120 Hz
Without the use of compression:
(DSC), DisplayPort 1.4 up to: - 5K@60Hz
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable















