
club3D Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m Black CAC-2163 Flame-
Club 3D Mini DisplayPort to DisplayPort 1.2 4K60Hz UHD cable 2Meter=bidirectional =
Highlights & Details
- DisplayPort™ 1.2 compatible – also supports version 1.1a
- Bidirectional
- Supports monitor resolutions up to 3840x2160 @ 60Hz and 3D video
- Supports all (U)HDTV resolutions including 1080p and 4K UHD
- Locking plug for a secure, reliable connection
- Supports HBR2; up to 5.4 Gbps flow per lane - 21.6 Gbps total
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DisplayPort
- Version
Adapter cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
4096 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
Flame-retardant
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1997861 club3D Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m Black CAC-2163 Flame-
User & Safety Instructions
User & Safety Instructions 1997861 club3D Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m Black CAC-2163 Flame-
Description
It is equipped with a locking DisplayPort™ plug and thus offers a secure and reliable connection. Simply press the built-in lock and the plug is unlocked again.
The cable is 30AWG and fully bi-directional. The UltraFlex soft sheath protects against kinks and deformations that could damage the cable.
This text is machine translated.
Hints
System requirements
- All
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












