club3D DisplayPort / HDMI Cable [1x DisplayPort plug - 1x HDMI plug] 3.00 m White

  • Item no.: 1613396
  • Manufacturer no.: CAC-1073
  • EAN: 8719214470586

The Club 3D is an active HDMI signal converter. The DisplayPort™ 1.2 cable on active HDMI™ 2.0 Adapter is the easiest solution to your gaming PC or laptop with DisplayPort™ 1.2 equipped to an HDMI™ 2.0-compatible 4K Ultra HD television, monitor or p…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1613396
  • Manufacturer no.: CAC-1073
  • EAN: 8719214470586

The Club 3D is an active HDMI signal converter. The DisplayPort™ 1.2 cable on active HDMI™ 2.0 Adapter is the easiest solution to your gaming PC or laptop with DisplayPort™ 1.2 equipped to an HDMI™ 2.0-compatible 4K Ultra HD television, monitor or p…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour White
Shielding Shielding film
Connector type straight
AWG
AWG 30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 3840 x 2160 p , 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3.00 m
Colour White
Shielding Shielding film
Connector type straight
AWG
AWG 30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables