club3D DVI Cable 2.00 m Flame-retardant Black [1x DVI-D plug - 1x HDMI plug]

  • Item no.: 1997869
  • Manufacturer no.: CAC-1210
  • EAN: 8719214471033

The Club 3D CAC-1210 is a DVI to HDM™ 1.4 adapter cable. Since this adapter cable is completely bi-directional, it can also be used as HDMI™ on DVI adapter cable.The CAC-1210 cable is the simplest solution for connecting your HDMI™ monitor, projector…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1997869
  • Manufacturer no.: CAC-1210
  • EAN: 8719214471033

The Club 3D CAC-1210 is a DVI to HDM™ 1.4 adapter cable. Since this adapter cable is completely bi-directional, it can also be used as HDMI™ on DVI adapter cable.The CAC-1210 cable is the simplest solution for connecting your HDMI™ monitor, projector…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type DVI
No. of A connectors 1 x
Type A DVI-D plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Shielding Partial shielding
Connector type straight
Features Flame-retardant
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI-D plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Shielding Partial shielding
Connector type straight
Features Flame-retardant

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables