club3D DVI / VGA Adapter [1x DVI plug 17-pin - 1x VGA socket] Black

  • Item no.: 620809
  • Manufacturer no.: CAA-DMA>CFA
  • EAN: 8717249407881

Converts your Graphics card DVI-I output to a VGA output.

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 620809
  • Manufacturer no.: CAA-DMA>CFA
  • EAN: 8717249407881

Converts your Graphics card DVI-I output to a VGA output.

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 17-pin
No. of B connections 1 x
Type B VGA socket
Colour Black
Shielding Shielding film
Connector type straight
Cable use TV/monitor
type Adapter
Halogen-free No
Cable type DVI-A , VGA
Core material
Copper
Signal flow direction Unidirectional (uni)
Product type TV/monitor Adapter

Technical data

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 17-pin
No. of B connections 1 x
Type B VGA socket
Colour Black
Shielding Shielding film
Connector type straight
Cable use TV/monitor
type Adapter

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters