club3D HDMI Cable 1.00 m Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 1947409
  • Manufacturer no.: CAC-1371
  • EAN: 8719214471149

CAC-1371 - the Club 3D Ultra High Speed ​​HDMI ™ 2.1 cable is designed for highest demands high-quality video and audio signals. HDMI 2.1 increased bandwidth up to 48 GbpsThe increase in maximum bandwidth over previous versions is Achieved by increas…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1947409
  • Manufacturer no.: CAC-1371
  • EAN: 8719214471149

CAC-1371 - the Club 3D Ultra High Speed ​​HDMI ™ 2.1 cable is designed for highest demands high-quality video and audio signals. HDMI 2.1 increased bandwidth up to 48 GbpsThe increase in maximum bandwidth over previous versions is Achieved by increas…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type Ultra High Speed HDMI
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 10328 x 7760 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables