club3D HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.00 m Black-silver

  • Item no.: 1613408
  • Manufacturer no.: CAC-1311
  • EAN: 8719214470708

The Club 3D Premium High Speed HDMI™ 2.0 4K 60 Hz UHD cable enables the connection of your HDMI™ 2.0 enabled Gaming PC or laptop with a (Ultra) High-definition monitor or other products with HDMI™ 2.0 support. It supports complete the 'Premium High S…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1613408
  • Manufacturer no.: CAC-1311
  • EAN: 8719214470708

The Club 3D Premium High Speed HDMI™ 2.0 4K 60 Hz UHD cable enables the connection of your HDMI™ 2.0 enabled Gaming PC or laptop with a (Ultra) High-definition monitor or other products with HDMI™ 2.0 support. It supports complete the 'Premium High S…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black-silver
Shielding Braid shielding/shielding film
Connector type straight
Features Metal foild shield , High Speed HDMI , UL-approved , Ultra HD HDMI , Duplex use connector
AWG
30 AWG
Cable use TV/monitor
type Cable
Type Round
Cable type Premium High Speed HDMI + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black-silver
Shielding Braid shielding/shielding film
Connector type straight
Features Metal foild shield , High Speed HDMI , UL-approved , Ultra HD HDMI , Duplex use connector

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables