club3D HDMI Cable [1x HDMI plug - 1x HDMI plug] 15 m Black

  • Item no.: 1997865
  • Manufacturer no.: CAC-2314
  • EAN: 8719214470944

The Club 3D HDMI™ 2.0 4K60Hz UHD RedMere® cable allows you to connect your HDMI™ supported gaming PC or laptop to an Ultra High Definition monitor or other HDMI™ 2.0 supported device.Although the cable is 15 meters long, it fully supports HDMI ™ 2.0 …

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1997865
  • Manufacturer no.: CAC-2314
  • EAN: 8719214470944

The Club 3D HDMI™ 2.0 4K60Hz UHD RedMere® cable allows you to connect your HDMI™ supported gaming PC or laptop to an Ultra High Definition monitor or other HDMI™ 2.0 supported device.Although the cable is 15 meters long, it fully supports HDMI ™ 2.0 …

  • Warranty: 24 months
  • Manufacturer: club3D
  • HDR function
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 15 m
Colour Black
Shielding Partial shielding
Connector type straight
Features Flame-retardant
AWG
24
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

  • HDR function
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 15 m
Colour Black
Shielding Partial shielding
Connector type straight
Features Flame-retardant

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables