club3D HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

  • Item no.: 1414252
  • Manufacturer no.: CAC-1310
  • EAN: 8719214470449

The Club 3D Premium High Speed HDMI™ 2.0 4K 60 Hz UHD cable enables the connection of your HDMI™ 2.0 enabled Gaming PC or laptop with a (Ultra) High-definition monitor or other products with HDMI™ 2.0 support. It supports complete the 'Premium High S…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1414252
  • Manufacturer no.: CAC-1310
  • EAN: 8719214470449

The Club 3D Premium High Speed HDMI™ 2.0 4K 60 Hz UHD cable enables the connection of your HDMI™ 2.0 enabled Gaming PC or laptop with a (Ultra) High-definition monitor or other products with HDMI™ 2.0 support. It supports complete the 'Premium High S…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features with sleeve
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features with sleeve

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables