club3D Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black

  • Item no.: 1997862
  • Manufacturer no.: CAC-2170
  • EAN: 8719214470982

The Club 3D is an active HDMI™ 2.0 signal converter. The Mini DisplayPort™ 1.2 to HDMI™ UHD active adapter is the simplest solution for connecting your Mini DisplayPort™ 1.2 Game PC or laptop to an HDMI™ 4K UHD TV, monitor or projector. The adapter c…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1997862
  • Manufacturer no.: CAC-2170
  • EAN: 8719214470982

The Club 3D is an active HDMI™ 2.0 signal converter. The Mini DisplayPort™ 1.2 to HDMI™ UHD active adapter is the simplest solution for connecting your Mini DisplayPort™ 1.2 Game PC or laptop to an HDMI™ 4K UHD TV, monitor or projector. The adapter c…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type Mini DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Shielding Partial shielding
Connector type straight
AWG
30
Cable use TV/monitor
type Adapter
Video resolution 4096 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type Mini DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Shielding Partial shielding
Connector type straight
AWG
30
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters