club3D Mini DisplayPort Cable 10.00 cm CAC-1152 Halogen-free, Flame-retardant Black [1x Mini DisplayPort plug - 1x DVI p
CLUB3D Mini DisplayPort to DVI-D Active Adapter Cable. Connector 1: Mini DisplayPort, connector 2: DVI-D, connector gender: Male/Female. Cable length 0.2 m, product color: Black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: club3D
CLUB3D Mini DisplayPort to DVI-D Active Adapter Cable. Connector 1: Mini DisplayPort, connector 2: DVI-D, connector gender: Male/Female. Cable length 0.2 m, product color: Black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | Mini DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | DVI plug 25-pin |
Cable length | 10.00 cm |
Colour | Black |
Connector type | straight |
Features | Halogen-free , Flame-retardant |
AWG | (34#*1P+EAM)*3+32#*3C+30#*2C+FAB( |
Cable use | TV/monitor |
---|---|
Type | Cable |
Cable type | DisplayPort 1.1 |
Core material | Tin plated copper |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Cable |
Club 3D Mini DisplayPort to DVI-D Single Link active adapter
CLUB3D Mini DisplayPort to DVI-D Active Adapter Cable. Connector 1: Mini DisplayPort, connector 2: DVI-D, connector gender: Male/Female. Cable length 0.2 m, product color: Black
This text is machine translated.
Highlights & Details
- • DisplayPort compliant@ Specification 1.1
- • Compliant with DVI-D specification
- • supports resolutions up to WUXGA 1920x1200p @ 60Hz
- • supports high-definition resolutions up to Full HD 1080p @ 60Hz
- • supports AMD Eyefinity
- • No external power required
- • VESA certified
System Requirements
- Windows 10, Apple OS X.
- Warranty: 24 months
- Manufacturer: club3D
Comments
Please note that this adapter is only intended for digital (DVI-D) signals and does not work with analogueue DVI-I ports.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables