
club3D Mini DisplayPort Cable Mini DisplayPort plug, Mini DisplayPort plug 2.00 m Black CAC-1164 8K UHD DisplayPort cabl
EAN:
Part number:
Item no:
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 9 Piece(s) available
Highlights & Details
Club 3D Mini DisplayPort 1.4 HBR3 8K 60 Hz Cable plug/plug 2 m
- Complete DisplayPort™ version 1.4 compliant, HBR 3, 32.4 Gbps
- Support for display stream compression (DSC) 1.2
- Support for Forward Error Correction
- Supports up to 32 Inline Audio Channels
- The backward compatible to the older display port standards
- Supports resolutions up to 8K@60Hz
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to Mini DisplayPort
- Connections
Mini DisplayPort plug
Mini DisplayPort plug
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
- Shielding
Shielding film
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1613406 club3D Mini DisplayPort Cable Mini DisplayPort plug, Mini DisplayPort plug 2.00 m Black CAC-1164 8K UHD DisplayPort cabl
Description
The Club 3D Mini DisplayPort™ 1.4 HBR 3 cable enables the connection of your with Mini DisplayPort™-equipped (game) PC or laptop to a (Ultra) High resolution monitor or other with Mini DisplayPort™-equipped products. Mini DisplayPort™ 1.4 brings support for display stream compression 1.2 (DSC), Forward Error Correction and extends the maximum number of inline audio channels to 32.
The soft UltraFlex coating protects the cable against bending and deformation damage.
This text is machine translated.
The soft UltraFlex coating protects the cable against bending and deformation damage.
This text is machine translated.
Features
- Version 1.4 compliant, HBR3, 32.4 Gbps, the soft UltraFlex coating protects the cable against bending and deformation damage.
- With use of DSC with HBR 3 transfer rates can display port 1.4 up to: - 8K@60 Hz - 4K@ 120 Hz
- Without the use of compression (DSC), DisplayPort 1.4 up to: - 5K@60Hz.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable














