club3D Mini DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black (glossy) Ultra HD (4k) HDMI
CAC -1056 The Club 3D is a passive HDMI signal converter. The DisplayPort™ 1.1a to HDMI™ 1.4a VR Ready Adapter is the easiest solution to their with DisplayPort™ Game PC/laptop/tablet a 1.1a equipped HDMI™ 1.4 enabled (U) HD television, monitor or pr…
- Warranty: 24 months
- Manufacturer: club3D
CAC -1056 The Club 3D is a passive HDMI signal converter. The DisplayPort™ 1.1a to HDMI™ 1.4a VR Ready Adapter is the easiest solution to their with DisplayPort™ Game PC/laptop/tablet a 1.1a equipped HDMI™ 1.4 enabled (U) HD television, monitor or pr…
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | Mini DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black (glossy) |
Features | Ultra HD (4k) HDMI |
Cable use | TV/monitor |
type | Adapter |
Signal flow direction | Unidirectional (uni) |
Video resolution | 3840 x 2160 p |
---|---|
Product type | TV/monitor Adapter |
Club 3D Mini DisplayPort 1.1 to HDMI 1.4 VR Ready passive adapter
CAC -1056 The Club 3D is a passive HDMI signal converter. The DisplayPort™ 1.1a to HDMI™ 1.4a VR Ready Adapter is the easiest solution to their with DisplayPort™ Game PC/laptop/tablet a 1.1a equipped HDMI™ 1.4 enabled (U) HD television, monitor or projector to connect. The adapter is fully compliant with the HDMI™ 1.4a specification and enables 3 Gbps TMDS throughput per channel. The interface in the adapter has three lanes for HDMI data, clock, HPD signal and power, which leads to a whole TMDS volume of 9 Gbps.
Supports up to full HD resolution and 120 Hz.
The DisplayPort™ 1.1a to HDMI™ 1.4a VR adapter supports (U) HD resolutions up to 4K Ultra HD 3840 x 2160p@30Hz or 1920x1080p ~ 120 Hz for a clear, sharp image. You can use the adapter in order to play games, watch videos or in the Internet via your DisplayPort™ 1.1-enabled device in (Ultra) high resolution to browse. Supports up to 8 audio channels. The adapter provides high-definition digital audio and video and is also an ideal solution for use with any VR product.
This text is machine translated.
Highlights & Details
- Club 3D display port™ on HDMI™ VR Ready passive adapter
- Compliant with the HDMI™ 1.4a specification, data rate up to 3 Gbps per tmds channel. Total throughput 9 Gbps
- Supports 4K, 2K and 3D video formats via HDMI
- Supports display port, all 4 levels of output and all 4 levels of the pre-tint
- Supports Full-Link Training and no link Training
Facts
- Konnector 1: Mini DisplayPort™ 1.1a plug
- Repeater for HDCP 1.3
- 24-bit color and 4:4:4 Color Sampling
- YCbCr 4:4:4, YCbCr 4:2:2 8/10/12 Bpc ability
- It supports UHD resolutions up to 3840 x 2160p@30Hz and 1920x1080p ~ 130 Hz 3D
- Supports AMD Eyefinity.
System Requirements
- Windows 7, 8.1 and 10 (32 & 64 bit)
Apple OS X 10.11, 10.10, 10.9, 10.8, 10.7
- Warranty: 24 months
- Manufacturer: club3D
Comments
Supports AMD, Nvidia ® and Intel ® HD/Iris™ graphics solutionsFrequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters