club3D USB 3.0 Adapter Aluminium (brushed)
The Club 3D USB 3.1 Gen 1 Ultra Smart Docking Station is the best solution for extending the connections on your laptop or Ultrabook and thus enables the use as a traditional desktop PC. The USB 3.1 Gen 1 interface supports up to 5 Gbps bandwidth, wh…
- Warranty: 24 months
- Manufacturer: club3D
The Club 3D USB 3.1 Gen 1 Ultra Smart Docking Station is the best solution for extending the connections on your laptop or Ultrabook and thus enables the use as a traditional desktop PC. The USB 3.1 Gen 1 interface supports up to 5 Gbps bandwidth, wh…
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | USB 3.0 |
---|---|
Colour | Aluminium (brushed) |
Cable use | TV/monitor |
type | Adapter |
Video resolution | 2048 x 1152 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Club3D USB 3.1 Gen 1 UltrSmart Dock Station
The Club 3D USB 3.1 Gen 1 Ultra Smart Docking Station is the best solution for extending the connections on your laptop or Ultrabook and thus enables the use as a traditional desktop PC. The USB 3.1 Gen 1 interface supports up to 5 Gbps bandwidth, which offers you the advantages of super-fast data transfer between your favorite USB peripheral products, but also the option of connecting two additional external monitors, one via HDMI ™ plus one via DVI-D or VGA. In addition, a wired network connection can be established. Microphone and an audio output are also available. The only requirement is a free USB 3.1 Gen 1 port on your laptop or Ultrabook for connecting the Ultra Smart Docking Station with a simple USB cable. The Club 3D Ultra Smart Docking Station has a pleasant and slim rod design. The robust, brushed aluminum casing protects it against breaking, it is insensitive to high temperatures and gives the product a premium impression. The compact design allows easy transport and good placement on your table. The rubber bands hold it in place when a device is placed on it.
This text is machine translated.
Highlights & Details
- Compatible with USB 3.1 Gen 1 specifications
- Supports HDMI
- Supports DVI-D or VGA
- Supports resolutions up to:for single monitor setup up to: 2048x1152 or 1920x1200 at 60 Hz For dual monitor setup up to: 2 x 2048x1152 or 1920x1200 at 60Hz
- DisplayLink DL-3900 chipset
- Supports Audio 2.1 Channel
- Supports microphone
- Supports Gigabit Ethernet
- Micro SD card reader
- Power button
Facts
- The Club 3D Ultra Smart Docking Station has a pleasant and slim rod design. The robust, brushed aluminum casing protects it against breaking, it is insensitive to high temperatures and gives the product a premium impression. The compact design allows easy transport and good placement on your table. The rubber bands hold it in place when a device is placed on it. Slim dimensions 372(L) x 49(W) x 24(H) mm Power button
Delivery
- • 36 Watt power supply unit ( 12V3 Amp )
- • USB 3.1 Gen 1 cable ( 1 meter )
- • Quick installation guide
- • Driver CD
System Requirements
- WIN 10/8.1
- Warranty: 24 months
- Manufacturer: club3D
Comments
The minimum requirements for the PC are:CPU: AMD or Intel Dual Core CPU 2GHz or more
GPU: AMD, Intel or Nvidia
RAM: 2GB or more
USB port 3.1 Gen 1
30MB available disk space
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters