club3D USB Adapter [1x USB 3.1 connector C - 1x HDMI socket] Black

  • Item no.: 1997875
  • Manufacturer no.: CAC-2504
  • EAN: 8719214471026

The Club 3D CAC-2504 adapter is an active HDMI™ signal converter. This USB 3.1 Type C to HDMI™ 2.0 UHD 4K 60Hz HDR active adapter is the simplest solution for connecting your product with USB 3.1 Type C source, which is DisplayPort™ Alternate Mode ca…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 1997875
  • Manufacturer no.: CAC-2504
  • EAN: 8719214471026

The Club 3D CAC-2504 adapter is an active HDMI™ signal converter. This USB 3.1 Type C to HDMI™ 2.0 UHD 4K 60Hz HDR active adapter is the simplest solution for connecting your product with USB 3.1 Type C source, which is DisplayPort™ Alternate Mode ca…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type USB
No. of A connectors 1 x
Type A USB 3.1 connector C
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type USB
No. of A connectors 1 x
Type A USB 3.1 connector C
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Video resolution 3840 x 2160 p

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters