club3D USB Adapter [1x USB-C plug - 1x Mini DisplayPort socket, USB-C socket] White
The Club 3D CAC-1509 is a DisplayPort™ signal converter. The USB 3.1 Type C to Mini DisplayPort™ 1.2 and PD 60W adapter is the simplest solution for connecting your USB 3.1 Type C source device with DisplayPort™ Alternate Mode to a Mini DisplayPort™ …
- Warranty: 24 months
- Manufacturer: club3D
The Club 3D CAC-1509 is a DisplayPort™ signal converter. The USB 3.1 Type C to Mini DisplayPort™ 1.2 and PD 60W adapter is the simplest solution for connecting your USB 3.1 Type C source device with DisplayPort™ Alternate Mode to a Mini DisplayPort™ …
- Warranty: 24 months
- Manufacturer: club3D
Technical data
Cable type | USB |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | Mini DisplayPort socket , USB-C socket |
Colour | White |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
Documents & Downloads
Club3D USB C to Mini DP 1.2 adapter
The Club 3D CAC-1509 is a DisplayPort™ signal converter. The USB 3.1 Type C to Mini DisplayPort™ 1.2 and PD 60W adapter is the simplest solution for connecting your USB 3.1 Type C source device with DisplayPort™ Alternate Mode to a Mini DisplayPort™ 1.2-enabled Ultra High Definition monitor, television or projector. The DisplayPort™ adapter is compact and extremely portable. Powered via the USB-C port, the adapter does not need any external power supply and is ideal for use with the latest notebooks and ultrabooks.
Supports up to 4K UHD resolution at 60Hz.
The USB 3.1 Type C to Mini DisplayPort 1.2 and PD 60W adapter supports UHD resolutions up to 4K UHD @ 60Hz for a clear, sharp image. Support for 60 frames per second provides exceptionally smooth video.
This text is machine translated.
Highlights & Details
- • Switchable USB 3.1 Type C plug
- • corresponds to VESA DisplayPort ™ 1.2 alternative mode
- • supports UHD resolutions up to 4096x2160p at 60Hz
- • supports 3D video formats up to 1920x1080p on 120Hz
- • supports content protection, HDCP 2.2
- • USB type C charger plug, upstream power delivery up to 60W (20V/3A)
Facts
- Supports AMD HD 6xxx, Nvidia® Maxwell and Intel® HD / Iris ™ graphics solutions and later.
- Requires DisplayPort ™ Alt mode support from the source system.
System Requirements
- Microsoft Windows
Apple OS X.
Google Chrome OS
- Warranty: 24 months
- Manufacturer: club3D
Comments
PowerThe USB-C socket can charge the host computer up to 60Watt (20V/3A).
Compatibility
It is compatible with Apple MacBook Pro, MacBook, Google Chromebook Pixel and other USB-C compatible devices with support for DisplayPort Alternate Mode via USB C.
Please refer to your device's user manual to confirm the specification and functionality of the USB-C port.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters