club3D USB Cable 5.00 m Black

  • Item no.: 2102056
  • Manufacturer no.: CAC-1401
  • EAN: 8717249401209

With this Club3D USB 3.1 Gen1 active repeater cable series (CAC-1401 / CAC-1402 / CAC-1403) you can go far beyond the standard USB cable length limitation of 3 meters without loss of the data transfer rate.The USB 3.1 Gen1 active repeater cable is fu…

  • Warranty: 24 months
  • Manufacturer: club3D
  • Item no.: 2102056
  • Manufacturer no.: CAC-1401
  • EAN: 8717249401209

With this Club3D USB 3.1 Gen1 active repeater cable series (CAC-1401 / CAC-1402 / CAC-1403) you can go far beyond the standard USB cable length limitation of 3 meters without loss of the data transfer rate.The USB 3.1 Gen1 active repeater cable is fu…

  • Warranty: 24 months
  • Manufacturer: club3D
Cable type USB
Type A USB 3.1 connector A
Type B USB 3.1 A slot
Cable length 5.00 m
Colour Black
Shielding Partial shielding
Connector type straight
Features Flame-retardant
AWG
22AWG+25AWG+28AWG,OD:7.0mm
Cable use TV/monitor
type Cable
Type Round
Core material
Copper
Signal flow direction Unidirectional (uni)
Product type TV/monitor Cable

Technical data

Cable type USB
Type A USB 3.1 connector A
Type B USB 3.1 A slot
Cable length 5.00 m
Colour Black
Shielding Partial shielding
Connector type straight
Features Flame-retardant
AWG
22AWG+25AWG+28AWG,OD:7.0mm
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables