Coast 19813 EAL20 LED (monochrome) Camping lantern battery-powered 1003 g Black-yellow

  • Item no.: 1371793
  • Manufacturer no.: 19813
  • EAN: 0015286198136

Powerful and durable camping lantern with 3 light levels and flash light function. In addition, the light intensity can be dimmed. Due to the high light duration of up to 80 h and the special modes is the EAL 20 for suitable for various applications.…

  • Warranty: 24 months
  • Manufacturer: Coast
  • Item no.: 1371793
  • Manufacturer no.: 19813
  • EAN: 0015286198136

Powerful and durable camping lantern with 3 light levels and flash light function. In addition, the light intensity can be dimmed. Due to the high light duration of up to 80 h and the special modes is the EAL 20 for suitable for various applications.…

  • Warranty: 24 months
  • Manufacturer: Coast
Batteries 4 x AA batteries (please order separately)
Colour Black-yellow
Weight 1003 g
Height 210 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) Rubber-coated plastic
Light duration (max.) 80 h
LEDs 2
Product type Camping lantern

Technical data

Batteries 4 x AA batteries (please order separately)
Colour Black-yellow
Weight 1003 g
Height 210 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) Rubber-coated plastic
Light duration (max.) 80 h
LEDs 2
Product type Camping lantern

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps