Coast FL60 LED (monochrome) Headlamp battery-powered 300 lm 22 h 21297
The FL 60 has a new special optics. The "Wide Angle flood beam" produces a super wide, evenly lit light. This head lamp is therefore perfect for a large area close to optimally illuminate.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Coast
The FL 60 has a new special optics. The "Wide Angle flood beam" produces a super wide, evenly lit light. This head lamp is therefore perfect for a large area close to optimally illuminate.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Coast
Technical data
Colour | Black , Red |
---|---|
Weight | 94 g |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Plastic |
Power supply (LOV) | battery-powered |
Illumination range (high) | 29 m |
Illumination range (low) | 10 m |
Illumination range (medium) | 22 m |
Light duration (max.) | 22 h |
Light duration (high) | 2.75 h |
---|---|
Light duration (medium) | 3.50 h |
Luminous flux (high) | 300 lm |
Luminous flux (low) | 39 lm |
Luminous flux (medium) | 175 lm |
Weight, information | incl. batteries |
Product type | Headlamp |
Documents & Downloads
Coast LED head lamp FL 60
The FL 60 has a new special optics. The "Wide Angle flood beam" produces a super wide, evenly lit light. This head lamp is therefore perfect for a large area close to optimally illuminate.
This text is machine translated.
Highlights & Details
- 3 light modes (high/Med/low)
- Wide Angle flood beam
- Tilting lamp head
Facts
- One-handed operation
- Reflecting head band
Delivery
- Head torch
- Batteries (3 x AAA)
- User manual.
- Warranty: 24 months
- Manufacturer: Coast
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Headlamps