Coast FL75R LED (monochrome) Headlamp rechargeable, battery-powered 530 lm 11 h 142172
The Coast FL 75R is the "all-rounder" under the front lamps, the red, as well as the white LED, the possibility for the focussing and 3 light stages, this lamp for every situation the right lighting. The FL 75R is equipped with a li-poly battery or w…
- Warranty: 24 months
- Manufacturer: Coast
The Coast FL 75R is the "all-rounder" under the front lamps, the red, as well as the white LED, the possibility for the focussing and 3 light stages, this lamp for every situation the right lighting. The FL 75R is equipped with a li-poly battery or w…
- Warranty: 24 months
- Manufacturer: Coast
Technical data
Colour | Black , Red |
---|---|
Weight | 91 g |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Plastic |
Features | USB interface |
Power supply (LOV) | rechargeable , battery-powered |
Illumination range (high) | 156 m |
Light duration (max.) | 11 h |
Luminous flux (high) | 530 lm |
Operating voltage | 4.5 V |
---|---|
Weight, information | incl. batteries |
Product type | Headlamp |
Coast LED head lamp FL 75R
The Coast FL 75R is the "all-rounder" under the front lamps, the red, as well as the white LED, the possibility for the focussing and 3 light stages, this lamp for every situation the right lighting. The FL 75R is equipped with a li-poly battery or with 3xAAA batteries (both included). The battery is either directly to the light or outside the lamp with a mini-USB cable can be charged. So, the lamp can be operated with batteries in case of emergency, while the battery is being charged. With a low weight of just 91 g (including battery) is this head lamp comfortably and makes even on the head is hardly noticeable.
This text is machine translated.
Highlights & Details
- 3 light levels (high/Med/low)
- Separate red light function
- Rechargeable
Facts
- Dual Power" System battery or battery operation possible
- Focus: "Pure beam focus"
- "Twist focus"
- One-handed operation
- Tilting lamp head
- Helmet clips for fastening of Protective Helmets
- Reflecting head band
Delivery
- LED head lamp
- 3 x AAA alkaline batteries
- Li-Poly battery
- Helmet clips
- USB Ladekalbel
- 230 V charger
- User manual.
- Warranty: 24 months
- Manufacturer: Coast
Comments
Specification of the technical specifications are based on the accompanying Li-Poly battery.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Headlamps