COBA Europe ESD floormat Grey (L x W) 18.3 m x 90 cm
Technical data
- Thickness: 9 mm
Colour | Grey |
---|---|
Connection | 10 mm stud and socket |
Surface resistance | 10 9-10 10 ώ Ω/sq |
Length | 18.3 m |
Width | 90 cm |
Dim | (L x W) 18.3 m x 90 cm |
Product type | ESD floormat |
Documents & Downloads
ESD mat Coba stat
Facts
- Conductive anti-fatigue mat · In order to achieve an optimal effect should be grounded the mat · The mat is for connecting accessories with a 10 mm button connection · Optional accessories: earth plug, earthing cable, foot bands
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: COBA Europe
Comments
Delivery without grounding cable and accessoriesFrequently bought together
Customer reviews
Similar products
See and discover other items from category ESD mats