Code Mercenaries LW01-MOD 1 pc(s)

  • Item no.: 1386575
  • Manufacturer no.: LW01-MOD
  • EAN: 2050003618410

Constant current driver for high power LED, 700 mAInput voltage 7 - 30VMax. output power 16WConstant current 700mADrives 1..7 white LEDsInput transients up to 40V <0.5sUp to 95% efficiencyPWM or analog dimmingPoint-of-load supply…

  • Item no.: 1386575
  • Manufacturer no.: LW01-MOD
  • EAN: 2050003618410

Constant current driver for high power LED, 700 mAInput voltage 7 - 30VMax. output power 16WConstant current 700mADrives 1..7 white LEDsInput transients up to 40V <0.5sUp to 95% efficiencyPWM or analog dimmingPoint-of-load supply…

Min. operating voltage 7 V
Max. operating voltage 30 V
Height 7 mm
Length 17.7 mm
Width 25 mm
Type PCB module
No. of outputs 1 x

Technical data

Min. operating voltage 7 V
Max. operating voltage 30 V
Height 7 mm
Length 17.7 mm
Width 25 mm
Type PCB module
No. of outputs 1 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards