Code Mercenaries PCB design board JoyWarrior24A8-16-MOD
USB joystick controller for joysticks with 100 kΩ potentiometers. Ready to use module.Three analog potentiometer axes with 8 bit resolution each.Supports up to 16 buttons, arranged in a 4x4 matrix.Auto calibration and auto centering (can be disabled)…
- Warranty: 24 months
- Manufacturer: Code Mercenaries
USB joystick controller for joysticks with 100 kΩ potentiometers. Ready to use module.Three analog potentiometer axes with 8 bit resolution each.Supports up to 16 buttons, arranged in a 4x4 matrix.Auto calibration and auto centering (can be disabled)…
- Warranty: 24 months
- Manufacturer: Code Mercenaries
Technical data
Length | 37 mm |
---|---|
Width | 32 mm |
Height | 5 mm |
Product type | PCB design board |
Type | PCB module |
Operating voltage | 5 V |
Documents & Downloads
USB joystick controller for 3 pots 100 kΩ and 16 buttons
USB joystick controller for joysticks with 100 kΩ potentiometers. Ready to use module.
Three analog potentiometer axes with 8 bit resolution each.
Supports up to 16 buttons, arranged in a 4x4 matrix.
Auto calibration and auto centering (can be disabled).
- Warranty: 24 months
- Manufacturer: Code Mercenaries
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)