IEC62386 master with I2C and two switch inputs, power supply via IEC62386. The LED-Warrior09 generates IEC62386 commands for controlling light systems. The commands can be triggered by two switch inputs or sent to the LED-Warrior09 via an I2C interface. The LED-Warrior09 can thus serve as a bridge from radio systems to IEC62386 and for connecting switches to IEC62386, even both at the same time. The two switch inputs can be configured via I2C to implement switch, dimmer or scene change functions for individual lights, groups or all lights. The LW09-02MOD takes its supply voltage from the IEC62386 bus and can deliver up to 15 mA at 5 V e.g. to a radio module. No additional hardware is required for the operation of two switches or buttons in addition to the module. LED-Warrior09 is also available as a chip in the DIL8 or SOIC8 housing. I2C to IEC62386 bridge. Programmable IEC62386 "Light switch". Only control commands are transmitted (tamper-proof). Programmable switch functions: Dimming, switching, scenes. Power supply from IEC62386 bus.
This text is machine translated.