Code Mercenaries PCB design board LW10-01MOD

  • Item no.: 1418433
  • Manufacturer no.: LW10-01MOD
  • EAN: 2050003802550

The LED Warrior10 is a dimmer controller for LED applications. It generates a PWM signal can be controlled with either a LED driver, or constant voltage LED modules, lamps or chains can be supplied directly. The brightness can be controlled with a bu…

  • Item no.: 1418433
  • Manufacturer no.: LW10-01MOD
  • EAN: 2050003802550

The LED Warrior10 is a dimmer controller for LED applications. It generates a PWM signal can be controlled with either a LED driver, or constant voltage LED modules, lamps or chains can be supplied directly. The brightness can be controlled with a bu…

Length 38 mm
Width 34 mm
Height 6.5 mm
Product type PCB design board
Type PCB module
Max. output current 4 A
No. of outputs 1 x
Power
80 W
Min. operating voltage 5.5 V
Max. operating voltage 40 V

Technical data

Length 38 mm
Width 34 mm
Height 6.5 mm
Product type PCB design board
Type PCB module
Max. output current 4 A
No. of outputs 1 x
Power
80 W
Min. operating voltage 5.5 V
Max. operating voltage 40 V

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)