Colop 100671 Stamp (text) Red 38 x 14 mm (W x H)
The right size for the most important information. Creates a rectangular footprint. An excellent feature is the printer 20 the patented, large index window, which makes it possible to print flexibly and, above all, just next to the text also personal…
The right size for the most important information. Creates a rectangular footprint. An excellent feature is the printer 20 the patented, large index window, which makes it possible to print flexibly and, above all, just next to the text also personal…
COLOP text stamp printer 20 COPY 100671 38 mm plastic red
The right size for the most important information. Creates a rectangular footprint. An excellent feature is the printer 20 the patented, large index window, which makes it possible to print flexibly and, above all, just next to the text also personalized information on the index cards.
This text is machine translated.
Highlights & Details
- Stamp size: 38 x 14 mm (W x H)
- Font height: 10 mm
- 1 Pressure Line
- Replaceable ink pad
- With viewing window
- Material: plastic
- Stamp ink color: red
Comments
Customer reviews
Similar products
See and discover other items from category Stamps (Text)