There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
90 V AC
264 V AC
1.25 A
1.25 A
15 W
Fixed voltage
12 V DC
(L x W x H) 93 x 17.5 x 68 mm
0.16 kg
12 V DC
11.64 V DC
PSM1/15.12
1 pc(s)
17.5 mm
68 mm
93 mm
+50 °C
-10 °C
PSM1/15.12
12 W
1 M (TE)
-10–+50 °C
48 - 63 Hz
100 - 240 V AC
EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)
Datasheet 1313693 Comatec PSM1/15.12 Rail mounted PSU (DIN) 12 V DC 1.25 A 15 W Content 1 pc(s)
User & Safety Instructions 1313693 Comatec PSM1/15.12 Rail mounted PSU (DIN) 12 V DC 1.25 A 15 W Content 1 pc(s)