Comet Ocean-Plus 12V 1130.91.59 Low voltage submersible pump 1500 l/h 20 m
For the promotion of clean water up to 60 °C, including drinking water. Via a suitable power supply, a car battery or a solar power system can be operated. Dry-run safe up to 2 h.
This text is machine translated.
For the promotion of clean water up to 60 °C, including drinking water. Via a suitable power supply, a car battery or a solar power system can be operated. Dry-run safe up to 2 h.
This text is machine translated.
Submersible Pump Ocean Plus 12 V
For the promotion of clean water up to 60 °C, including drinking water. Via a suitable power supply, a car battery or a solar power system can be operated. Dry-run safe up to 2 h.
This text is machine translated.
Highlights & Details
- 12 V DC
- Delivery height 20 m
- 25 l/min flow rate
Facts
- Hose connection dia. 10 mm
Comments
For the operation of the pump is a power supply or a suitable power source is needed.Customer reviews
Similar products
See and discover other items from category Submersible Pumps