Compatible battery, type 9V PP3;NiMH, please order 1x
Technical data
Size | 9V PP3 |
---|---|
Rechargeable battery technology | NiMH |
Voltage | 9 V |
Rechargeable battery capacity (details) | 160 mAh |
Content | 1 pc(s) |
Minimum order quantity | 1 |
Suitable 9 V block rechargeable battery
(Please order 1 pc(s))
- Warranty: 24 months
- Manufacturer: Conrad energy
Frequently bought together
Customer reviews
Similar products
See and discover other items from category