Compensation DIN rail Siemens 5TT4920 250 V 16 A 1 pc(s)
Circuit breaker for auxiliary circuits +overload+short-circuit release 1-pole, 2A
- Warranty: 24 months
- Manufacturer: Siemens
Circuit breaker for auxiliary circuits +overload+short-circuit release 1-pole, 2A
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP20
- Weight: 73 g.
Type | 5TT4920 |
---|---|
Operating voltage | 250 V |
Min. operating voltage | 250 V |
Max. operating voltage | 250 V |
Operating voltage | 250 V |
Switching current (max.) | 16 A |
Mounting type | DIN rail |
Min. temperature | -10 °C |
Max. temperature | +40 °C |
Width | 64 mm |
Height | 90 mm |
---|---|
Dim | (W x H) 64 mm x 90 mm |
Content | 1 pc(s) |
Product type | Compensation |
Documents & Downloads
CB F.AUX.CIR. 2A
Circuit breaker for auxiliary circuits +overload+short-circuit release 1-pole, 2A
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches