ComPro Light LED Blitzleuchte BL50 15F CO/BL/50/G/024/15F Green Non-stop light signal, Flash, Emergency light 24 V DC,
The multi-functional LED lights, the BL series provides the new generation of flashing lights. Via DIP switches can be various applications. The devices are equipped with 2 or 15 functions (including continuous light, flashing light, all-round effect…
The multi-functional LED lights, the BL series provides the new generation of flashing lights. Via DIP switches can be various applications. The devices are equipped with 2 or 15 functions (including continuous light, flashing light, all-round effect…
ComPro Light LED Blitzleuchte BL50 15F CO/BL/50/G/024/15F Green Non-stop light signal, Flash, Emergency light 24 V DC, 24 V AC
The multi-functional LED lights, the BL series provides the new generation of flashing lights. Via DIP switches can be various applications. The devices are equipped with 2 or 15 functions (including continuous light, flashing light, all-round effect) individually selectable. The Flash Lights are available in three different sizes of the 12 LED version BL50 via the 24 LED version BL70 up to the bright 48 LED version BL90 as well as in the three different colors red, yellow and green. The robust construction, this LED flash lamp ensures the protection class IP65. Easy to install, the flash lamp can be used flexibly.
This text is machine translated.
Facts
- Robust construction
- Easy to set up
- High efficiency
- Flexible usage options
- Any combination
- Optimal lighting.
Comments
Customer reviews
Similar products
See and discover other items from category Visual Signal Devices