ComputronicC11 2x2x0,15qmm, PUR-jacket, pair and total screen, O.B. VAN-line 830401500 Kabeltronik

  • Item no.: 486015
  • Manufacturer no.: 830401500
  • EAN: 2050001704856

Conductor: tinned stranded copper wire · Structure of conductor: 19x0,10mm · Core insulation: PE · Core code: white-black · Pair shield: tinned copper spiral shield · Pair jacket: PETE, numbered · Total shield: tinned copper braid · Jacket: PUR, no h…

  • Item no.: 486015
  • Manufacturer no.: 830401500
  • EAN: 2050001704856

Conductor: tinned stranded copper wire · Structure of conductor: 19x0,10mm · Core insulation: PE · Core code: white-black · Pair shield: tinned copper spiral shield · Pair jacket: PETE, numbered · Total shield: tinned copper braid · Jacket: PUR, no h…

  • Capacity (pF/m): 80 c/c; 140 c/s
  • Testing voltage: 250V c/c; 1.000V c/s
  • Cross-talk attenuation: 0,3 MHz - approx. 85 db/100m 1,0 MHz - approx. 80 db/100m 3,0 MHz - approx. 76 db/100m 10,0 MHz - approx. 71 db/100m
  • Attenuation: 0,3 MHz: approx.  2,0 db/100m 1,0 MHz: approx.  2,8 db/100m 3,0 MHz: approx.  7,8 db/100m 10,0 MHz: approx. 19,3 db/100m
  • Characteristic impedance: 0,3 MHz: 90 Ohm +/-10% 1,0 MHz: 90 Ohm +/-10% 3,0 MHz: 85 Ohm +/-10% 10,0 MHz: 85 Ohm +/-10%
  • Temperature range: static: -40°C to +90°C dynamic: -30°C to +80°C
  • Bending radius: min. 10 x O.D.
No. of leads 4 x
Cross section (each core) 0.15 mm²
Cross section 2 x 2 x 0.15 mm²
Features Shielded , Halogen-free
Outside Ø 6.80 mm
Colour Black
Content Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Packaged No
Sold per metre Yes
Halogen-free Yes
Manufacturer part # 830401500
Insulation material Polyurethane
Min. temperature range (fixed installation) -40 °C
Max. temperature range (fixed installation) +90 °C
Min. temperature range (flexible installation) -30 °C
Max. temperature range (flexible installation) +80 °C
Type 830401500
Twisted pair cabling (part 1) Yes (1)
Product type Multicore cable

Technical data

  • Capacity (pF/m): 80 c/c; 140 c/s
  • Testing voltage: 250V c/c; 1.000V c/s
  • Cross-talk attenuation: 0,3 MHz - approx. 85 db/100m 1,0 MHz - approx. 80 db/100m 3,0 MHz - approx. 76 db/100m 10,0 MHz - approx. 71 db/100m
  • Attenuation: 0,3 MHz: approx.  2,0 db/100m 1,0 MHz: approx.  2,8 db/100m 3,0 MHz: approx.  7,8 db/100m 10,0 MHz: approx. 19,3 db/100m
  • Characteristic impedance: 0,3 MHz: 90 Ohm +/-10% 1,0 MHz: 90 Ohm +/-10% 3,0 MHz: 85 Ohm +/-10% 10,0 MHz: 85 Ohm +/-10%
  • Temperature range: static: -40°C to +90°C dynamic: -30°C to +80°C
  • Bending radius: min. 10 x O.D.
No. of leads 4 x
Cross section (each core) 0.15 mm²
Cross section 2 x 2 x 0.15 mm²
Features Shielded , Halogen-free
Outside Ø 6.80 mm
Colour Black
Content Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Packaged No

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)