Comus GC 2725(3540) Reed switch 1 maker 230 V DC, 230 V AC 0.5 A 10 W Envelope length:18.5 mm

  • Item no.: 1277030
  • Manufacturer no.: GC 2725(3540)
  • EAN: 2050002734159

REEDSWITCH 1NO GC2725(3540)

  • Warranty: 24 months
  • Manufacturer: Comus
  • Item no.: 1277030
  • Manufacturer no.: GC 2725(3540)
  • EAN: 2050002734159

REEDSWITCH 1NO GC2725(3540)

  • Warranty: 24 months
  • Manufacturer: Comus
Type GC 2725(3540)
Water activity (max.) 40
Water activity (min.) 35
Contact type 1 maker
Contact material Rhodium
Switching voltage (max.) 230 V DC , 230 V AC
Switching current (max.) 0.5 A
Max. switching capacity 10 W
Connection Soldering
Envelope length 18.5 mm
Length 55 mm
(Ø) 2.6 mm
RoHS-compliant Yes
Water activity 35 - 40
Product type Reed switch

Technical data

Type GC 2725(3540)
Water activity (max.) 40
Water activity (min.) 35
Contact type 1 maker
Contact material Rhodium
Switching voltage (max.) 230 V DC , 230 V AC
Switching current (max.) 0.5 A
Max. switching capacity 10 W
Connection Soldering
Envelope length 18.5 mm

Frequently bought together

Similar products

See and discover other items from category Reed Switches