Connect 3000 RCR-V3 Lader Li-ion RCR-V3 Charger for cylindrical cells incl. rechargeables

  • Item no.: 1457243
  • Manufacturer no.: L26003
  • EAN: 4038338033854

Compact plug charger for RCR-V3 batteries.

This text is machine translated.

  • Item no.: 1457243
  • Manufacturer no.: L26003
  • EAN: 4038338033854

Compact plug charger for RCR-V3 batteries.

This text is machine translated.

  • Charging voltage 3.6 to 7.4 V
Matching rechargeable battery Li-ion
Suitable for battery size RCR-V3
Charging slots 1
Operating voltage 230 V / AC
Li-Ion/Li-Po charging current 300 mA
Features Discharger function , End-of-charge voltage auto-cutoff
Rechargeables included incl. rechargeables
Width 28 mm
Height 52 mm
T 80 mm
Weight 230 g
Product type Charger for cylindrical cells

Technical data

  • Charging voltage 3.6 to 7.4 V
Matching rechargeable battery Li-ion
Suitable for battery size RCR-V3
Charging slots 1
Operating voltage 230 V / AC
Li-Ion/Li-Po charging current 300 mA
Features Discharger function , End-of-charge voltage auto-cutoff
Rechargeables included incl. rechargeables
Width 28 mm
Height 52 mm
T 80 mm

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers