Connect 3000 Replaces original battery BP-166H Walkie-talkie battery 7.2 V 600 mAh

  • Item no.: 1372541
  • Manufacturer no.: B583620
  • EAN: 4038338018660

Powerful replacement battery for Icom, Yaesu, Ricoh.

  • Item no.: 1372541
  • Manufacturer no.: B583620
  • EAN: 4038338018660

Powerful replacement battery for Icom, Yaesu, Ricoh.

Suitable for Icom , Yaesu , Ricoh
Replaces original battery BP-166H
Technology NiCd
Voltage 7.2 V
Capacity 600 mAh
Weight 50 g
Length 66.2 mm
Width 54.3 mm
Height 31.6 mm
Type B583620
Size Special-purpose rechargeable
Rechargeable Yes
Product type Walkie-talkie battery

Technical data

Suitable for Icom , Yaesu , Ricoh
Replaces original battery BP-166H
Technology NiCd
Voltage 7.2 V
Capacity 600 mAh
Weight 50 g
Length 66.2 mm
Width 54.3 mm
Height 31.6 mm
Type B583620

Frequently bought together

Similar products

See and discover other items from category Walkie Talkie Batteries